SB150-E3/73 | |
---|---|
DigiKey Part Number | SB150-E3/73GICT-ND - Cut Tape (CT) SB150-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB150-E3/73 |
Description | DIODE SCHOTTKY 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB150-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.08890 | ¥544.45 |
1,000 | ¥0.84739 | ¥847.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53315 | ¥1,599.45 |
6,000 | ¥0.52438 | ¥3,146.28 |