10DQ05 | |
---|---|
DigiKey Part Number | 1655-10DQ05CT-ND - Cut Tape (CT) 1655-10DQ05TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10DQ05 |
Description | DIODE SCHOTTKY 50V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.72570 | ¥72.57 |
500 | ¥0.60556 | ¥302.78 |
1,000 | ¥0.42075 | ¥420.75 |
2,000 | ¥0.36468 | ¥729.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33826 | ¥1,691.30 |
10,000 | ¥0.28051 | ¥2,805.10 |
25,000 | ¥0.27556 | ¥6,889.00 |
50,000 | ¥0.24751 | ¥12,375.50 |
125,000 | ¥0.21451 | ¥26,813.75 |