STPS1L60RL | |
---|---|
DigiKey Part Number | 497-16205-2-ND - Tape & Reel (TR) 497-16205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS1L60RL |
Description | DIODE SCHOTTKY 60V 1A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47690 | ¥247.69 |
500 | ¥1.93374 | ¥966.87 |
1,000 | ¥1.57177 | ¥1,571.77 |
2,000 | ¥1.40503 | ¥2,810.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.34507 | ¥1,725.35 |
10,000 | ¥0.32839 | ¥3,283.90 |