SB140-E3/54 | |
---|---|
DigiKey Part Number | SB140-E3/54GITR-ND - Tape & Reel (TR) SB140-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB140-E3/54 |
Description | SCHOTTKY DO15 40V 1A 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB140-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19780 | ¥119.78 |
500 | ¥1.06120 | ¥530.60 |
1,000 | ¥0.82591 | ¥825.91 |
2,000 | ¥0.73917 | ¥1,478.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.72264 | ¥3,974.52 |
11,000 | ¥0.64005 | ¥7,040.55 |
27,500 | ¥0.63179 | ¥17,374.22 |
55,000 | ¥0.53682 | ¥29,525.10 |
137,500 | ¥0.51617 | ¥70,973.38 |