SA2G-E3/5AT | |
---|---|
DigiKey Part Number | 112-SA2G-E3/5ATTR-ND - Tape & Reel (TR) 112-SA2G-E3/5ATCT-ND - Cut Tape (CT) 112-SA2G-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA2G-E3/5AT |
Description | DIODE GEN PURP 400V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
2,000 | ¥0.56155 | ¥1,123.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.53690 | ¥4,026.75 |
15,000 | ¥0.46435 | ¥6,965.25 |
37,500 | ¥0.45564 | ¥17,086.50 |
52,500 | ¥0.37728 | ¥19,807.20 |
187,500 | ¥0.37148 | ¥69,652.50 |