SA2
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SA2M-E3/61T DIODE GEN PURP 1KV 2A DO214AC | DIODE GEN PURP 1KV 2A DO214AC | 18,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2M-E3/5AT DIODE GEN PURP 1KV 2A DO214AC | DIODE GEN PURP 1KV 2A DO214AC | 17,798 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2B-E3/61T DIODE GEN PURP 100V 2A DO214AC | DIODE GEN PURP 100V 2A DO214AC | 8,987 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2K-E3/5AT DIODE GEN PURP 800V 2A DO214AC | DIODE GEN PURP 800V 2A DO214AC | 6,974 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2D-E3/5AT DIODE GEN PURP 200V 2A DO214AC | DIODE GEN PURP 200V 2A DO214AC | 6,942 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2K-E3/61T DIODE GEN PURP 800V 2A DO214AC | DIODE GEN PURP 800V 2A DO214AC | 8,901 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2G-E3/61T DIODE GEN PURP 400V 2A DO214AC | DIODE GEN PURP 400V 2A DO214AC | 8,736 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2D-E3/61T DIODE GEN PURP 200V 2A DO214AC | DIODE GEN PURP 200V 2A DO214AC | 7,467 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2B-E3/5AT DIODE GEN PURP 100V 2A DO214AC | DIODE GEN PURP 100V 2A DO214AC | 6,250 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2G-E3/5AT DIODE GEN PURP 400V 2A DO214AC | DIODE GEN PURP 400V 2A DO214AC | 58,213 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2J-E3/61T DIODE GEN PURP 600V 2A DO214AC | DIODE GEN PURP 600V 2A DO214AC | 13,976 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2J-E3/5AT DIODE GEN PURP 600V 2A DO214AC | DIODE GEN PURP 600V 2A DO214AC | 7,490 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SA2M-M3/5AT DIODE GEN PURP 1KV 2A DO214AC | DIODE GEN PURP 1KV 2A DO214AC | 0 | Tape & Reel (TR) | - | |
SA2M-M3/61T DIODE GEN PURP 1KV 2A DO214AC | DIODE GEN PURP 1KV 2A DO214AC | 0 | Tape & Reel (TR) | - | |
SA2B-M3/5AT DIODE GEN PURP 100V 2A DO214AC | DIODE GEN PURP 100V 2A DO214AC | 0 | Tape & Reel (TR) | - |