R3T2FPHM3/I | |
---|---|
DigiKey Part Number | 112-R3T2FPHM3/ITR-ND - Tape & Reel (TR) 112-R3T2FPHM3/ICT-ND - Cut Tape (CT) 112-R3T2FPHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3T2FPHM3/I |
Description | HYBRID SOLUTION SURFACE-MOUNT CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 5.3A Ipp Tvs Diode Surface Mount FlatPAK 5x6 (Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.99006 | ¥1,990.06 |
2,000 | ¥1.77242 | ¥3,544.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.67911 | ¥10,074.66 |
12,000 | ¥1.55473 | ¥18,656.76 |
30,000 | ¥1.53934 | ¥46,180.20 |