MSC060SMA070B4 | |
---|---|
DigiKey Part Number | 150-MSC060SMA070B4-ND |
Manufacturer | |
Manufacturer Product Number | MSC060SMA070B4 |
Description | TRANS SJT N-CH 700V 39A TO247-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 39A (Tc) 143W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1175 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
25 | ¥75.11720 | ¥1,877.93 |
100 | ¥65.34770 | ¥6,534.77 |