RT5713-K1WSC(2) | |
---|---|
DigiKey Part Number | 1028-RT5713-K1WSC(2)TR-ND - Tape & Reel (TR) 1028-RT5713-K1WSC(2)CT-ND - Cut Tape (CT) 1028-RT5713-K1WSC(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5713-K1WSC(2) |
Description | IC REG BUCK 0.8V/1.8V 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V, 1.8V 1 Output 500mA 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.42x.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.83500 | ¥68.35 |
25 | ¥6.49160 | ¥162.29 |
100 | ¥5.33200 | ¥533.20 |
250 | ¥4.98444 | ¥1,246.11 |
500 | ¥4.40466 | ¥2,202.33 |
1,000 | ¥3.47742 | ¥3,477.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.40051 | ¥10,201.53 |