R3T2FPHM3/I

DigiKey Part Number
112-R3T2FPHM3/ITR-ND - Tape & Reel (TR)
112-R3T2FPHM3/ICT-ND - Cut Tape (CT)
112-R3T2FPHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3T2FPHM3/I
Description
HYBRID SOLUTION SURFACE-MOUNT CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 5.3A Ipp Tvs Diode Surface Mount FlatPAK 5x6 (Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79870¥279.87
500¥2.33832¥1,169.16
1,000¥1.99006¥1,990.06
2,000¥1.77242¥3,544.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.67911¥10,074.66
12,000¥1.55473¥18,656.76
30,000¥1.53934¥46,180.20
Manufacturers Standard Package