PLZ10A-HG3_A/H

DigiKey Part Number
112-PLZ10A-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ10A-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ10A-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ10A-HG3_A/H
Description
DIODE ZENER 10V 500MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.97000¥19.70
100¥0.96300¥96.30
500¥0.80342¥401.71
1,000¥0.55818¥558.18
2,000¥0.48377¥967.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥0.34009¥1,530.40
9,000¥0.27092¥2,438.28
Manufacturers Standard Package