MURS160-M3/5BT | |
---|---|
DigiKey Part Number | 112-MURS160-M3/5BTTR-ND - Tape & Reel (TR) 112-MURS160-M3/5BTCT-ND - Cut Tape (CT) 112-MURS160-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-M3/5BT |
Description | DIODE GEN PURP 600V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62310 | ¥162.31 |
500 | ¥1.50288 | ¥751.44 |
1,000 | ¥1.02196 | ¥1,021.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.94082 | ¥3,010.62 |
6,400 | ¥0.90174 | ¥5,771.14 |
9,600 | ¥0.81157 | ¥7,791.07 |
32,000 | ¥0.79955 | ¥25,585.60 |
80,000 | ¥0.75145 | ¥60,116.00 |