MMSZ5245B-E3-18 | |
---|---|
DigiKey Part Number | MMSZ5245B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5245B-E3-18GICT-ND - Cut Tape (CT) MMSZ5245B-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-E3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72990 | ¥72.99 |
500 | ¥0.60868 | ¥304.34 |
1,000 | ¥0.42289 | ¥422.89 |
2,000 | ¥0.36649 | ¥732.98 |
5,000 | ¥0.33997 | ¥1,699.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28193 | ¥2,819.30 |
30,000 | ¥0.27695 | ¥8,308.50 |
50,000 | ¥0.24876 | ¥12,438.00 |
100,000 | ¥0.22056 | ¥22,056.00 |
250,000 | ¥0.21559 | ¥53,897.50 |