MMSZ5231C-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5231C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5231C-E3-08GICT-ND - Cut Tape (CT) MMSZ5231C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231C-E3-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73032 | ¥365.16 |
1,000 | ¥0.50743 | ¥507.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43978 | ¥1,319.34 |
6,000 | ¥0.40795 | ¥2,447.70 |
9,000 | ¥0.33830 | ¥3,044.70 |
30,000 | ¥0.33233 | ¥9,969.90 |
75,000 | ¥0.29850 | ¥22,387.50 |
150,000 | ¥0.25870 | ¥38,805.00 |