LS4148-GS18 | |
---|---|
DigiKey Part Number | LS4148-GS18TR-ND - Tape & Reel (TR) LS4148-GS18CT-ND - Cut Tape (CT) LS4148-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4148-GS18 |
Description | DIODE GEN PURP 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4148-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36530 | ¥36.53 |
500 | ¥0.28702 | ¥143.51 |
1,000 | ¥0.19933 | ¥199.33 |
2,000 | ¥0.16514 | ¥330.28 |
5,000 | ¥0.15615 | ¥780.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13290 | ¥1,329.00 |
30,000 | ¥0.12293 | ¥3,687.90 |
50,000 | ¥0.11699 | ¥5,849.50 |