LS4148 | |
---|---|
DigiKey Part Number | 4878-LS4148TR-ND - Tape & Reel (TR) 4878-LS4148CT-ND - Cut Tape (CT) 4878-LS4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4148 |
Description | DIODE GEN PURP 75V 0.15A SOD80C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LS4148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
100 | ¥0.24630 | ¥24.63 |
500 | ¥0.19342 | ¥96.71 |
1,000 | ¥0.13431 | ¥134.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.11126 | ¥278.15 |
5,000 | ¥0.10522 | ¥526.10 |
12,500 | ¥0.08955 | ¥1,119.38 |
25,000 | ¥0.08284 | ¥2,071.00 |
62,500 | ¥0.07164 | ¥4,477.50 |
125,000 | ¥0.05955 | ¥7,443.75 |