GSOT03-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23,873
Unit Price: ¥3.04000
Datasheet

GSOT03-G3-08

DigiKey Part Number
GSOT03-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT03-G3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT03-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
369W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
420pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.59633¥8,944.95
30,000¥0.58864¥17,659.20
75,000¥0.50015¥37,511.25
105,000¥0.48091¥50,495.55
Manufacturers Standard Package