![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
GSOT03
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GSOT03C-E3-08 TVS DIODE 3.3VWM 12.3VC SOT23-3 | TVS DIODE 3.3VWM 12.3VC SOT23-3 | 51,598 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03C-HG3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 33,013 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03-E3-08 TVS DIODE 3.3VWM 12.3VC SOT23-3 | TVS DIODE 3.3VWM 12.3VC SOT23-3 | 23,873 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03C-G3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 28,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03C-HE3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 9,312 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03C-E3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 9,930 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03C-G3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 8,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
GSOT03-E3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-G3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-G3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-HE3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-HE3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-HG3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03-HG3-08 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - | |
GSOT03C-HE3-18 TVS DIODE 3.3VWM 12.3VC SOT23 | TVS DIODE 3.3VWM 12.3VC SOT23 | 0 | Tape & Reel (TR) | - |