GSOT03-G3-18 | |
---|---|
DigiKey Part Number | GSOT03-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT03-G3-18 |
Description | TVS DIODE 3.3VWM 12.3VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT03-G3-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 369W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 420pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59635 | ¥5,963.50 |
30,000 | ¥0.58866 | ¥17,659.80 |
50,000 | ¥0.50017 | ¥25,008.50 |
100,000 | ¥0.49247 | ¥49,247.00 |