GSOT03C-HG3-08 | |
---|---|
DigiKey Part Number | 112-GSOT03C-HG3-08TR-ND - Tape & Reel (TR) 112-GSOT03C-HG3-08CT-ND - Cut Tape (CT) 112-GSOT03C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT03C-HG3-08 |
Description | TVS DIODE 3.3VWM 12.3VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 369W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 420pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥0.89570 | ¥89.57 |
500 | ¥0.79388 | ¥396.94 |
1,000 | ¥0.61787 | ¥617.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55299 | ¥1,658.97 |
6,000 | ¥0.54390 | ¥3,263.40 |