GL41GHE3/96

DigiKey Part Number
112-GL41GHE3/96TR-ND - Tape & Reel (TR)
112-GL41GHE3/96CT-ND - Cut Tape (CT)
112-GL41GHE3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41GHE3/96
Description
DIODE GEN PURP 400V 1A DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79130¥179.13
500¥1.65832¥829.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.82095¥1,231.42
Manufacturers Standard Package