SES1D | |
---|---|
DigiKey Part Number | 1655-SES1DTR-ND - Tape & Reel (TR) 1655-SES1DCT-ND - Cut Tape (CT) 1655-SES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SES1D |
Description | DIODE GEN PURP 200V 1A SMA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17198 | ¥585.99 |
1,000 | ¥0.91208 | ¥912.08 |
2,000 | ¥0.81632 | ¥1,632.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79806 | ¥3,990.30 |
10,000 | ¥0.70686 | ¥7,068.60 |
25,000 | ¥0.69774 | ¥17,443.50 |
50,000 | ¥0.59285 | ¥29,642.50 |
125,000 | ¥0.57005 | ¥71,256.25 |