GDZ6V2B-HG3-08 | |
---|---|
DigiKey Part Number | GDZ6V2B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ6V2B-HG3-08 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.39801 | ¥5,970.15 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32338 | ¥24,253.50 |
105,000 | ¥0.31841 | ¥33,433.05 |