GDZ6V2B-HE3-08 | |
---|---|
DigiKey Part Number | 112-GDZ6V2B-HE3-08TR-ND - Tape & Reel (TR) 112-GDZ6V2B-HE3-08CT-ND - Cut Tape (CT) 112-GDZ6V2B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V2B-HE3-08 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ6V2B-HE3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38482 | ¥1,154.46 |
6,000 | ¥0.35696 | ¥2,141.76 |
9,000 | ¥0.29602 | ¥2,664.18 |
30,000 | ¥0.29080 | ¥8,724.00 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22637 | ¥33,955.50 |