GDZ5V6B-HE3-08 | |
---|---|
DigiKey Part Number | 112-GDZ5V6B-HE3-08TR-ND - Tape & Reel (TR) 112-GDZ5V6B-HE3-08CT-ND - Cut Tape (CT) 112-GDZ5V6B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ5V6B-HE3-08 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.53904 | ¥269.52 |
1,000 | ¥0.47533 | ¥475.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39395 | ¥1,181.85 |
6,000 | ¥0.35283 | ¥2,116.98 |
9,000 | ¥0.33183 | ¥2,986.47 |
15,000 | ¥0.30820 | ¥4,623.00 |
21,000 | ¥0.29419 | ¥6,177.99 |
30,000 | ¥0.28057 | ¥8,417.10 |
75,000 | ¥0.25061 | ¥18,795.75 |
150,000 | ¥0.23207 | ¥34,810.50 |
300,000 | ¥0.21647 | ¥64,941.00 |