GBU8M-E3/51 | |
---|---|
DigiKey Part Number | GBU8M-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU8M-E3/51 |
Description | BRIDGE RECT 1PHASE 1KV 3.9A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8M-E3/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥13.89900 | ¥138.99 |
250 | ¥10.77620 | ¥2,694.05 |
500 | ¥9.35820 | ¥4,679.10 |
1,000 | ¥7.94036 | ¥7,940.36 |
2,000 | ¥7.54329 | ¥15,086.58 |
5,000 | ¥7.25973 | ¥36,298.65 |
10,000 | ¥7.01938 | ¥70,193.80 |