ES3A-E3/9AT | |
---|---|
DigiKey Part Number | 112-ES3A-E3/9ATTR-ND - Tape & Reel (TR) 112-ES3A-E3/9ATCT-ND - Cut Tape (CT) 112-ES3A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3A-E3/9AT |
Description | DIODE GEN PURP 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.70488 | ¥5,967.08 |
7,000 | ¥1.61819 | ¥11,327.33 |
10,500 | ¥1.50261 | ¥15,777.41 |
24,500 | ¥1.46793 | ¥35,964.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32600 | ¥43.26 |
100 | ¥3.00550 | ¥300.55 |
500 | ¥2.34644 | ¥1,173.22 |
1,000 | ¥1.90715 | ¥1,907.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.02110 | ¥302.11 |
500 | ¥2.31952 | ¥1,159.76 |
1,000 | ¥2.09285 | ¥2,092.85 |