WP1503CB/SURDK | |
---|---|
DigiKey Part Number | 754-WP1503CB/SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP1503CB/SURDK |
Description | LED CBI 5MM RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2000mcd | |
Viewing Angle | 30° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
500 | ¥2.25214 | ¥1,126.07 |
1,000 | ¥1.73892 | ¥1,738.92 |
5,000 | ¥1.46653 | ¥7,332.65 |
10,000 | ¥1.41415 | ¥14,141.50 |