MF-LSMF185/33X-2 | |
---|---|
DigiKey Part Number | MF-LSMF185/33X-2TR-ND - Tape & Reel (TR) MF-LSMF185/33X-2CT-ND - Cut Tape (CT) MF-LSMF185/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF185/33X-2 |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF185/33X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
5 | ¥7.71800 | ¥38.59 |
10 | ¥7.21600 | ¥72.16 |
50 | ¥5.97020 | ¥298.51 |
100 | ¥4.97510 | ¥497.51 |
250 | ¥4.85068 | ¥1,212.67 |
500 | ¥4.10458 | ¥2,052.29 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.35822 | ¥13,432.88 |
8,000 | ¥3.23384 | ¥25,870.72 |
12,000 | ¥3.10946 | ¥37,313.52 |