BLM21PG300SZ1D | |
---|---|
DigiKey Part Number | 490-16662-2-ND - Tape & Reel (TR) 490-16662-1-ND - Cut Tape (CT) 490-16662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG300SZ1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG300SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.84200 | ¥8.42 |
25 | ¥0.75480 | ¥18.87 |
50 | ¥0.55420 | ¥27.71 |
100 | ¥0.47950 | ¥47.95 |
250 | ¥0.37812 | ¥94.53 |
500 | ¥0.31948 | ¥159.74 |
1,000 | ¥0.26898 | ¥268.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25219 | ¥1,008.76 |
8,000 | ¥0.23537 | ¥1,882.96 |
12,000 | ¥0.21856 | ¥2,622.72 |
28,000 | ¥0.21603 | ¥6,048.84 |
100,000 | ¥0.21015 | ¥21,015.00 |