ES2B-E3/52T | |
---|---|
DigiKey Part Number | ES2B-E3/52TGITR-ND - Tape & Reel (TR) ES2B-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2B-E3/52T |
Description | DIODE GEN PURP 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2B-E3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.05650 | ¥205.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.60579 | ¥1,204.34 |
1,500 | ¥1.30520 | ¥1,957.80 |
2,250 | ¥1.16674 | ¥2,625.17 |
5,250 | ¥1.10742 | ¥5,813.95 |
18,750 | ¥1.02833 | ¥19,281.19 |
37,500 | ¥1.00459 | ¥37,672.12 |
75,000 | ¥0.97898 | ¥73,423.50 |