EGF1THE3_A/H | |
---|---|
DigiKey Part Number | 112-EGF1THE3_A/HTR-ND - Tape & Reel (TR) 112-EGF1THE3_A/HCT-ND - Cut Tape (CT) 112-EGF1THE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1THE3_A/H |
Description | DIODE GEN PURP 1.3KV 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65700 | ¥56.57 |
100 | ¥3.91770 | ¥391.77 |
500 | ¥3.27358 | ¥1,636.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.78608 | ¥4,179.12 |
3,000 | ¥2.48136 | ¥7,444.08 |
7,500 | ¥2.35075 | ¥17,630.62 |
10,500 | ¥2.17662 | ¥22,854.51 |
37,500 | ¥2.15507 | ¥80,815.12 |