BZX85C10-TAP | |
---|---|
DigiKey Part Number | BZX85C10-TAPGICT-ND - Cut Tape (CT) BZX85C10-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C10-TAP |
Description | DIODE ZENER 10V 1.3W DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C10-TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85198 | ¥425.99 |
1,000 | ¥0.59199 | ¥591.99 |
2,000 | ¥0.51310 | ¥1,026.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47594 | ¥2,379.70 |
10,000 | ¥0.39468 | ¥3,946.80 |
25,000 | ¥0.38772 | ¥9,693.00 |
50,000 | ¥0.34825 | ¥17,412.50 |
125,000 | ¥0.30181 | ¥37,726.25 |