Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.48994 | ¥244.97 |
1,000 | ¥0.34037 | ¥340.37 |
3,000 | ¥0.29500 | ¥885.00 |
6,000 | ¥0.27364 | ¥1,641.84 |
12,000 | ¥0.23500 | ¥2,820.00 |