BZX84C7V5-E3-08 | |
---|---|
DigiKey Part Number | 112-BZX84C7V5-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C7V5-E3-08CT-ND - Cut Tape (CT) 112-BZX84C7V5-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5-E3-08 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.35943 | ¥359.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31153 | ¥934.59 |
6,000 | ¥0.28897 | ¥1,733.82 |
9,000 | ¥0.23964 | ¥2,156.76 |
30,000 | ¥0.23541 | ¥7,062.30 |
75,000 | ¥0.21144 | ¥15,858.00 |
150,000 | ¥0.18325 | ¥27,487.50 |