BZX84C10-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZX84C10-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C10-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C10-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-HE3-08 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65270 | ¥65.27 |
500 | ¥0.54464 | ¥272.32 |
1,000 | ¥0.37847 | ¥378.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32801 | ¥984.03 |
6,000 | ¥0.30427 | ¥1,825.62 |
9,000 | ¥0.25232 | ¥2,270.88 |
30,000 | ¥0.24787 | ¥7,436.10 |
75,000 | ¥0.22264 | ¥16,698.00 |
150,000 | ¥0.19295 | ¥28,942.50 |