BZX84B4V7-E3-08 | |
---|---|
DigiKey Part Number | 112-BZX84B4V7-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B4V7-E3-08CT-ND - Cut Tape (CT) 112-BZX84B4V7-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7-E3-08 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.65760 | ¥65.76 |
500 | ¥0.48028 | ¥240.14 |
1,000 | ¥0.42280 | ¥422.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34946 | ¥1,048.38 |
6,000 | ¥0.31237 | ¥1,874.22 |
9,000 | ¥0.29343 | ¥2,640.87 |
15,000 | ¥0.27211 | ¥4,081.65 |
21,000 | ¥0.25946 | ¥5,448.66 |
30,000 | ¥0.24716 | ¥7,414.80 |
75,000 | ¥0.22013 | ¥16,509.75 |
150,000 | ¥0.20340 | ¥30,510.00 |
300,000 | ¥0.18932 | ¥56,796.00 |