BZX84B4V7LT1G | |
---|---|
DigiKey Part Number | BZX84B4V7LT1GOSTR-ND - Tape & Reel (TR) BZX84B4V7LT1GOSCT-ND - Cut Tape (CT) BZX84B4V7LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V7LT1G |
Description | DIODE ZENER 4.7V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±1.91% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B4V7LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45810 | ¥45.81 |
500 | ¥0.36008 | ¥180.04 |
1,000 | ¥0.25007 | ¥250.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20713 | ¥621.39 |
6,000 | ¥0.19589 | ¥1,175.34 |
9,000 | ¥0.16670 | ¥1,500.30 |
30,000 | ¥0.15420 | ¥4,626.00 |
75,000 | ¥0.14675 | ¥11,006.25 |