BZX84B3V0-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZX84B3V0-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B3V0-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B3V0-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0-HE3-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57518 | ¥287.59 |
1,000 | ¥0.39965 | ¥399.65 |