BZT52B10-E3-08 | |
---|---|
DigiKey Part Number | 112-BZT52B10-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B10-E3-08CT-ND - Cut Tape (CT) 112-BZT52B10-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B10-E3-08 |
Description | DIODE ZENER 10V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69996 | ¥349.98 |
1,000 | ¥0.48635 | ¥486.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42146 | ¥1,264.38 |
6,000 | ¥0.39097 | ¥2,345.82 |
9,000 | ¥0.32421 | ¥2,917.89 |
30,000 | ¥0.31849 | ¥9,554.70 |
75,000 | ¥0.28607 | ¥21,455.25 |
150,000 | ¥0.24793 | ¥37,189.50 |