BZG03C200-M3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C200-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C200-M3-18CT-ND - Cut Tape (CT) 112-BZG03C200-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C200-M3-18 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.27691 | ¥7,661.46 |
12,000 | ¥1.18570 | ¥14,228.40 |
30,000 | ¥1.15834 | ¥34,750.20 |
60,000 | ¥1.12881 | ¥67,728.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37170 | ¥237.17 |
500 | ¥1.85158 | ¥925.79 |
1,000 | ¥1.50497 | ¥1,504.97 |
2,000 | ¥1.34529 | ¥2,690.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.52200 | ¥252.20 |
500 | ¥1.92332 | ¥961.66 |
1,000 | ¥1.72991 | ¥1,729.91 |
2,000 | ¥1.56695 | ¥3,133.90 |