200 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,870 In Stock | 1 : ¥28.08000 Bulk | - | Bulk | Active | 200 V | ±5% | 500 mW | 2500 Ohms | 100 nA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
18,134 In Stock | 1 : ¥2.96000 Cut Tape (CT) 6,000 : ¥0.62620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
10,007 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,500 : ¥1.11443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 200 V | ±5% | 1.5 W | 1500 Ohms | 500 nA @ 152 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
64,640 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.00264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | - | 800 mW | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
30,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
4,464 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 200 V | ±5% | 5 W | 480 Ohms | 500 nA @ 152 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
9,825 In Stock 20,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.85641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
31,860 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.74801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 1 W | 750 Ohms | 1 µA @ 150 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | ||
7,784 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±6% | 1.25 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,416 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
16,812 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.30597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 1.5 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
3,580 In Stock 10,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
5,454 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±6% | 1.25 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
24,571 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 200 V | ±6% | 1.3 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
22,245 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 200 V | ±6% | 1.3 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
10,000 In Stock | 10,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 200 V | ±6% | 1 W | 750 Ohms | 1 µA @ 150 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
10,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.49088 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 200 V | ±5% | 1.3 W | 150 Ohms | 1 µA @ 90 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
4,990 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.54030 Bulk | - | Cut Tape (CT) Bulk | Active | 200 V | ±5% | 1.3 W | 150 Ohms | 1 µA @ 150 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
2,900 In Stock | 1 : ¥3.20000 Bulk | - | Bulk | Active | 200 V | ±5% | 2 W | 150 Ohms | 1 µA @ 150 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
7,990 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.60697 Bulk | - | Cut Tape (CT) Bulk | Active | 200 V | ±5% | 3 W | 150 Ohms | 1 µA @ 150 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
5,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.49586 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 200 V | ±5% | 2 W | 150 Ohms | 1 µA @ 160 V | - | 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
26,829 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | - | 800 mW | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
20,597 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | - | 800 mW | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
29,682 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | - | 800 mW | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
7,480 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,500 : ¥0.76617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | ±5% | 1.25 W | 1500 Ohms | 1 µA @ 152 V | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |