1N5404-E3/54 | |
---|---|
DigiKey Part Number | 1N5404-E3/54GITR-ND - Tape & Reel (TR) 1N5404-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404-E3/54 |
Description | DIODE GEN PURP 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.23390 | ¥223.39 |
500 | ¥1.74392 | ¥871.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.41742 | ¥1,984.39 |
2,800 | ¥1.26710 | ¥3,547.88 |
7,000 | ¥1.20265 | ¥8,418.55 |
9,800 | ¥1.11675 | ¥10,944.15 |
35,000 | ¥1.09098 | ¥38,184.30 |
70,000 | ¥1.06317 | ¥74,421.90 |