1N5404 | |
---|---|
DigiKey Part Number | 4878-1N5404TR-ND - Tape & Reel (TR) 4878-1N5404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE GEN PURP 400V 3A DO201 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.06560 | ¥106.56 |
500 | ¥0.88862 | ¥444.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥0.61742 | ¥1,049.61 |
3,400 | ¥0.53509 | ¥1,819.31 |
5,100 | ¥0.49635 | ¥2,531.39 |
11,900 | ¥0.41161 | ¥4,898.16 |
42,500 | ¥0.40435 | ¥17,184.88 |
85,000 | ¥0.36319 | ¥30,871.15 |
170,000 | ¥0.31476 | ¥53,509.20 |