1N5062GP-E3/54 | |
---|---|
DigiKey Part Number | 1N5062GP-E3/54GITR-ND - Tape & Reel (TR) 1N5062GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5062GP-E3/54 |
Description | DIODE GEN PURP 800V 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.02930 | ¥302.93 |
500 | ¥2.36484 | ¥1,182.42 |
1,000 | ¥1.92217 | ¥1,922.17 |
2,000 | ¥1.71834 | ¥3,436.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.44180 | ¥5,767.20 |