1N4754A-TR | |
---|---|
DigiKey Part Number | 112-1N4754A-TR-ND - Tape & Reel (TR) 112-1N4754A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4754A-TR |
Description | DIODE ZENER 39V 1.3W DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4754A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.03690 | ¥103.69 |
500 | ¥0.84560 | ¥422.80 |
1,000 | ¥0.62748 | ¥627.48 |
2,000 | ¥0.52789 | ¥1,055.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50469 | ¥2,523.45 |
10,000 | ¥0.43648 | ¥4,364.80 |
25,000 | ¥0.42830 | ¥10,707.50 |
50,000 | ¥0.35464 | ¥17,732.00 |
125,000 | ¥0.34919 | ¥43,648.75 |