1N4733A-TR | |
---|---|
DigiKey Part Number | 1N4733AVSTR-ND - Tape & Reel (TR) 1N4733AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4733A-TR |
Description | DIODE ZENER 5.1V 1.3W DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥0.73310 | ¥73.31 |
500 | ¥0.59816 | ¥299.08 |
1,000 | ¥0.44374 | ¥443.74 |
2,000 | ¥0.37334 | ¥746.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35693 | ¥1,784.65 |
10,000 | ¥0.33968 | ¥3,396.80 |