TL494CD | |
---|---|
DigiKey Part Number | 296-1293-5-ND |
Manufacturer | |
Manufacturer Product Number | TL494CD |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
40 | ¥8.77625 | ¥351.05 |
120 | ¥7.20892 | ¥865.07 |
280 | ¥6.73879 | ¥1,886.86 |
520 | ¥5.95527 | ¥3,096.74 |
1,000 | ¥4.70151 | ¥4,701.51 |