ILAS1206ER102V | |
---|---|
DigiKey Part Number | 541-4357-2-ND - Tape & Reel (TR) 541-4357-1-ND - Cut Tape (CT) 541-4357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILAS1206ER102V |
Description | FERRITE BEAD 1K OHM 1206 4LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILAS1206ER102V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.91440 | ¥47.86 |
50 | ¥1.68500 | ¥84.25 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.31192 | ¥327.98 |
500 | ¥1.18778 | ¥593.89 |
1,000 | ¥1.01054 | ¥1,010.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97512 | ¥2,925.36 |
6,000 | ¥0.93965 | ¥5,637.90 |
9,000 | ¥0.89887 | ¥8,089.83 |
15,000 | ¥0.88646 | ¥13,296.90 |