CRCW04028R20FKED | |
---|---|
DigiKey Part Number | 541-8.20LLTR-ND - Tape & Reel (TR) 541-8.20LLCT-ND - Cut Tape (CT) 541-8.20LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028R20FKED |
Description | RES SMD 8.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028R20FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
50 | ¥0.18720 | ¥9.36 |
100 | ¥0.15760 | ¥15.76 |
500 | ¥0.10902 | ¥54.51 |
1,000 | ¥0.09433 | ¥94.33 |
5,000 | ¥0.06957 | ¥347.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06181 | ¥618.10 |
20,000 | ¥0.05549 | ¥1,109.80 |
30,000 | ¥0.05233 | ¥1,569.90 |
50,000 | ¥0.04888 | ¥2,444.00 |
100,000 | ¥0.04456 | ¥4,456.00 |